Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 83-18 Three Phase Bridge Rectifier Screw Terminals 100A 1800V

POWERSEM PSD 83-18 Three Phase Bridge Rectifier Screw Terminals 100A 1800V

Order Code:

49-5831

Brand: Powersem MPN: PSD 83-18

Discontinued


An 1800V 100A three phase bridge rectifier diode suitable for applications where very high power handling is desired such as DC power systems heavy duty DC motors, PWM inverters, etc. The rectifiers compact package gives space and weight savings and the performance of this component also gives improvements in thermal management and power cycling capability.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 30mm
  • UL Registered
Forward Current 100A
Reverse Voltage 1800V

You may also like


Trustpilot