Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 82-12 Three Phase Bridge Rectifier Screw Terminals 88A 1200V

POWERSEM PSD 82-12 Three Phase Bridge Rectifier Screw Terminals 88A 1200V

Order Code:

49-5818

Brand: Powersem MPN: PSD 82-12

Discontinued


A 1200V 88A three phase bridge rectifier diode in a screw mounting package with screw terminals. The design and features of this rectifier makes it suitable for a range of high power applications in DC power systems, PWM inverters, DC motors, etc. The dimensions of the package and overall performance of the rectifier give improved thermal management and power cycling as well as saving space and weight.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 30mm
  • UL Registered
Forward Current 88A
Reverse Voltage 1200V

You may also like


Trustpilot