Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 68-06 Three Phase Bridge Rectifier DCB Ceramic Base Plate 68A 600V

POWERSEM PSD 68-06 Three Phase Bridge Rectifier DCB Ceramic Base Plate 68A 600V

Order Code:

49-5808

Brand: Powersem MPN: PSD 68-06

Discontinued


A 600V 68A three phase bridge rectifier diode in an easy to mount Eco-Pac package that features Direct Copper Bonding (DCB) technology and a ceramic base plate, together which maximise both thermal management and power cycling performance. The rectifier has a high power density and a small and light weight form factor that make it suitable for a wide range of DC power applications.
  • Package mounted using just two screws
  • Terminals suitable for PCB soldering
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Body dimensions 47 x 30 x 20.3mm
  • UL Registered
Forward Current 68A
Reverse Voltage 600V

You may also like


Trustpilot