Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 63-08 Three Phase Bridge Rectifier Screw Terminals 75A 800V

POWERSEM PSD 63-08 Three Phase Bridge Rectifier Screw Terminals 75A 800V

Order Code:

49-5794

Brand: Powersem MPN: PSD 63-08

Discontinued


An 800V 75A three phase bridge rectifier diode in a screw terminal package that gives weight and space savings. The general performance of this rectifier together with the improved temperature and power cycling capability makes it ideal for DC power applications and other high power applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 30mm
  • UL Registered
Forward Current 75A
Reverse Voltage 800V

You may also like


Trustpilot