Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 36T-20 Three Phase Bridge Rectifier Faston Terminals 35A 2000V

POWERSEM PSD 36T-20 Three Phase Bridge Rectifier Faston Terminals 35A 2000V

Order Code:

49-5737

Brand: Powersem MPN: PSD 36T-20

Discontinued


A 2000V 35A 3-phase bridge rectifier diode that has one-screw mounting with a light weight, easy to mount package. The improved power cycling performance and temperature handling capabilities together with the weight and space saving design makes this rectifier diode ideal for applications such as DC battery power supplies, DC motor field supply, PWM inverter input rectification, power supplies for DC power equipment.
  • Mesa glass-passivated chips
  • Low forward voltage drop
  • Blocking voltage up to 2200V
  • Isolation voltage 3000V
  • 6.35mm gold-plated Faston terminals
  • Body dimensions 28.5 x 28.5 x 10mm
  • UL Registered
Forward Current 35A
Reverse Voltage 2000V

You may also like


Trustpilot