Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 36MT-06 Three Phase Bridge Rectifier Faston Terminals 35A 600V

POWERSEM PSD 36MT-06 Three Phase Bridge Rectifier Faston Terminals 35A 600V

Order Code:

49-5746

Brand: Powersem MPN: PSD 36MT-06

Discontinued


A 600V 35A bridge rectifier diode in a compact package that can be mounted using a single screw. This rectifier is ideal for applications such as DC power equipment supplies, PWM inverter rectification, battery DC power supplies.
  • 6.35mm gold-plated Faston terminals
  • Isolation voltage 3000V
  • Glass-passivated chips
  • Blocking voltage up to 1000V
  • Low forward voltage drop
  • Body dimensions 28.5 x 28.5 x 10mm
  • UL Registered
Forward Current 35A
Reverse Voltage 600V

You may also like


Trustpilot