Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 25T-12 Three Phase Bridge Rectifier Faston Terminals 25A 1200V

POWERSEM PSD 25T-12 Three Phase Bridge Rectifier Faston Terminals 25A 1200V

Order Code:

49-5727

Brand: Powersem MPN: PSD 25T-12

Discontinued


A 1200V 25A 3-phase bridge rectifier diodes in an easy to mount package that gives savings in weight and space requirements. The improved temperature and power cycling capabilities of this rectifier make it suitable for applications such as input rectifiers for PWM inverters, battery DC power supplies, field supply of DC motors, supplies for DC power equipment.
  • 6.35mm gold-plated Faston terminals
  • Isolation voltage 3000V
  • Mesa glass-passivated chips
  • Blocking voltage up to 2200V
  • Low forward voltage drop
  • Body dimensions 28.5 x 28.5 x 10mm
  • UL Registered
Forward Current 25A
Reverse Voltage 1200V

You may also like


Trustpilot