Easter Opening Hours and Delivery Dates here
POWERSEM PSD 105-16 Three Phase Bridge Rectifier with Screw Terminals 160A 1600V

POWERSEM PSD 105-16 Three Phase Bridge Rectifier with Screw Terminals 160A 1600V

Order Code:

49-5857

Brand: Powersem MPN: PSD 105-16

Discontinued


A high power 1600V 160A three phase bridge rectifier diode in a screw terminal package. The design and performance of this rectifier give improvements in thermal management and power cycling capability as well as saving space and weight. Suitable for a wide range of high power DC applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 67 x 50 x 31mm
  • UL Registered
Forward Current 160A
Reverse Voltage 1600V

You may also like


Trustpilot