Christmas Opening Hours and Delivery Dates here

POWERSEM PSBS 162-14 Single Phase Bridge Rectifier 1400V 122A Low Profile Screw

Order Code:

64-8944

Brand: Powersem MPN: PSBS 162-14

Discontinued


A high power 122A 1400V single phase bridge rectifier diode in a low profile, lightweight package with screw terminals. The diode is easy to mount with just two screws and si manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. Ideal for applications such as DC power supplies, input rectifiers for PWM inverters, battery DC power supplies, field supply for DC motors, etc.


  • Low profile 17mm
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Isolation voltage 3000V
  • Blocking voltage up to 1800V
  • Screw terminals
  • UL Registered
Forward Current 1950A
Reverse Voltage 1400V

You may also like


Trustpilot