Christmas Opening Hours and Delivery Dates here

POWERSEM PSB 36T-16 Single Phase Bridge Rectifier 1600V 30A FASTON Terminals

Order Code:

64-8867

Brand: Powersem MPN: PSB 36T-16

Discontinued


A 30A 1600V single phase bridge rectifier diode that is an ideal modular power semiconductor solution for the demanding requirements of the electronic industry. The rectifier is manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. The single package module is light weight and the one-screw design makes mounting easy. Ideal for applications such as supplies for DC power equipment, input rectifiers for PWM inverters, battery DC power supplies, field supply of DC motors, etc.


  • Mesa glass-passivated chips
  • Low forward voltage drop
  • Blocking voltage up to 2200V
  • Isolation voltage 3000V
  • 6.35mm gold-plated Faston terminals
  • UL Registered
Forward Current 550A
Reverse Voltage 1600V

You may also like


Trustpilot