Christmas Opening Hours and Delivery Dates here

POWERSEM PSB 36 MB-06 Single Phase Bridge Rectifier 600V 30A FASTON Terminals

Order Code:

64-8876

Brand: Powersem MPN: PSB 36 MB-06

Discontinued


A 30A 600V single phase bridge rectifier diode that is an ideal modular power semiconductor solution for the demanding requirements of the electronic industry. The rectifier is manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. The single package module is light weight and the one-screw design makes mounting easy. Ideal for applications such as supplies for DC power equipment, input rectifiers for PWM inverters, battery DC power supplies, etc.


  • Mesa glass-passivated chips
  • Low forward voltage drop
  • Blocking voltage up to 1000V
  • Isolation voltage 3000V
  • 6.35mm gold-plated Faston terminals
  • UL Registered
Forward Current 330A
Reverse Voltage 600V

You may also like


Trustpilot