PowerPax UK SW3318-C3196 LED Strip PSU 24V 30W Suitable for 1.5m of 24V 14.4W

Order Code:

56-2440

Brand: PowerPax UK MPN: SW3318-C3196

Discontinued


This 24V 30W power supply unit has been designed with PowerPax LED strips in mind. Supplied complete with a UK mains lead for easy connection and a standard mains lead fitted with a 2.1mm connector, this PSU has been designed to handle a 1.5m tape of 14.4W LEDs.
  • Output power 30W
  • Input voltage 100 to 240V AC
  • Output voltage 24V DC
  • Output current 1.25A
  • Dimensions 95 x 58 x 34mm
  • Manufacturer's part SW3318+C3196
Type Power supply
Colour Black
Length 1500mm
Power Consumption 30W
Supply Voltage (DC) 24V

Trustpilot