Christmas Opening Hours and Delivery Dates here

PowerPax UK 1MFL-300SMD-RGB 1m 12V RGB Colour Changing LED Strip 60pcs 14.4W

Order Code:

56-2388

Brand: PowerPax UK MPN: 1MFL-300SMD-RGB

Discontinued


Whatever colour lighting you desire, this 1m RGB Colour Changing LED strip tape from PowerPax can deliver. Each RGB tape can provide a massive range of colours with an almost infinite variety of shades.

The strips are supplied with a double-sided sticky tape backing which makes installation quick and easy. Just peel off the backing off and stick the tape down. It is cuttable every 100mm so the length can be adjusted to suit your exact requirement simply using a pair of scissors and cutting at the points printed on the tape.


  • Highly flexible with a minimum bend radius of 2cm
  • SMD LED RGB technology offering 16.7 million colours
  • 255 levels of dimming
  • R, G, B dimming 0-100%
  • Power 14.4W per metre
  • 60 LEDs
  • Viewing angle 120°
  • Input voltage 12V DC
  • Manufacturer's part 1MFL-300SMD-RGB

Note: Requires a controller such as 56-2448 RF RGB Controller with Remote Control.
Type Luminaire
Colour RGB
Dimensions 1000mm
Length 1000mm
Power Consumption 14.4W
Supply Voltage (DC) 12V

You may also like


Trustpilot