Christmas Opening Hours and Delivery Dates here
Post-It FT600003493 Index Adhesive Strips Red, Yellow, Blue, Green

Image Representative of Range

Post-It FT600003493 Index Adhesive Strips Red, Yellow, Blue, Green

Order Code:

12-7793

Brand: Post-It MPN: FT600003493 EAN-13: 4046719666195
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

The adhesive strip by Post-it is identified by the code FT600003493 and features colours red, yellow, blue, and green. These strips are useful for marking pages or organising documents, thanks to their reusability and strong adhesive properties. Typically, Post-it Index 680-P12 strips are employed for indexing or highlighting important information in books and files.
Type Adhesive strip
Ink Colour Multicolour
Length 43.2mm
Product type description Index Standard Promotion
removable Yes
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot