Easter Opening Hours and Delivery Dates here

Posital Fraba ACS-360-1-CA01-VE2-PM 360° 0.1° Accuracy Vertical Inclinometer

Order Code:

50-4403

Brand: Posital Fraba MPN: ACS-360-1-CA01-VE2-PM

Discontinued


A 360° single axis, high precision industrial inclinometer with a CANopen interface.
  • Vertical mounting
  • Accuracy 0.1°
  • Measures tilt and slope
  • Programmable
  • High resolution
  • Temperature compensation
  • Dimensions 52 x 47 x 18mm
  • Protection IP69K
Accuracy 0.1°
Dimension 52 x 47 x 18mm
Dimensions 52 x 47 x 18mm
Measures tilt and slope
Protection IP69K

Trustpilot