Pontec 87083 PondoSwitch Water Pressure Switch 230V with Dry Run Protection

Order Code:

10-2834

Brand: Pontec MPN: 87083 EAN-13: 4010052870830

Discontinued


The Pontec PondoSwitch is a 230 V AC water pressure switch designed to control water flow. It ensures optimal pressure management in water systems to prevent damage and improve efficiency. This switch is commonly used in garden ponds, irrigation systems, and domestic water supply applications.
Type Water pressure switch
Cable Length 1.5m
Dimensions (L x W x H) 100 x 100 x 195 mm
External thread G1
Height 195mm
Internal thread G1
IP Rating IPX4
Length 100mm
Max. operating pressure 10bar
Max. temperature 35°C
Min. temperature 2°C
Operating Voltage 230 V / AC
Switching current (max.) 12A
Switch-on pressure 1.5bar
Width 100mm

Trustpilot