Easter Opening Hours and Delivery Dates here

Polymaker PA13003 PolySonic Filament PLA+ Highspeed 1.75mm 1Kg Grey

Order Code:

19-5799

Brand: Polymaker MPN: PA13003 EAN-13: 6938936707318
Qty Was Unit Price (Ex VAT)
1+ £37.87 £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Polymaker's PA13003 filament is a 3D printing consumable designed to provide engineers and designers with a reliable solution for complex printing needs. This particular filament is composed of BVOH (Butenediol Vinyl Alcohol Co-polymer), which is known for its water-soluble properties, making it ideal for use as a support material in multi-material 3D printing. With a diameter of 1.75 mm and a weight of 500 g, the transparent filament offers high compatibility with standard FDM printers that support 1.75 mm filaments. Engineers often use this material for creating intricate models and prototypes where easy removal of support structures is needed, allowing for the production of complex geometries without compromising the integrity of the final product. The transparency of the filament also allows for unique applications where optical clarity or specific aesthetic qualities are desired.
Filament Material PLA+
Reel Size 0.5kg
Filament Colour Grey
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament
Filament Series PolySonic™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot