Easter Opening Hours and Delivery Dates here

Polymaker 70826 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Red Matt

Order Code:

19-5725

Brand: Polymaker MPN: 70826 EAN-13: 6938936708261
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Polymaker 70826 is a white PLA filament supplied on a 1kg spool, identified by the manufacturer's part number 2543893 and the UPC code 06938936708261. Designed for use as consumables in 3D printing, this PolyTerra PLA filament is optimal for producing high-quality prints with precise detail and excellent layer adhesion, making it a reliable choice for engineers involved in prototyping, product design, and educational projects. Its compatibility with a variety of 3D printers allows for versatility across multiple sectors, including electronics, mechanics, and industrial design.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot