Christmas Opening Hours and Delivery Dates here

Plastikote 440.0018204.076 18204 Outdoor Spray Paint Hammered Blue 400ml

Order Code:

84-4733

Brand: PlastiKote MPN: 440.0018204.076 EAN-13: 5055018131159
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This blue outdoor spray paint from Plastikote has been designed specifically for outdoor use on masonry, metal, plaster and wood. Manufactured with new formulations to provide outstanding all-weather protection, fantastic UV resistance, scratch resistance and rust protection, while the high quality of the spray paint means no primer is required before applying, and no sealer is required after application.


  • Weather resistant
  • Protects against rust
  • Quick-drying: dry in 30 minutes
  • Coverage: approximately 2.23m²
  • Finish: hammered
  • Colour: blue
  • Can size: 400ml
  • Manufacturer's part 440.0018204.076
Type Paint
Dispensing Method Spray
Volume 400ml
Colour Blue

Trustpilot