Christmas Opening Hours and Delivery Dates here

Plastikote 440.0001811.075 1811 Stained Glass Spray Green 200ml

Order Code:

84-4811

Brand: PlastiKote MPN: 440.0001811.075 EAN-13: 5055018135379
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This green stained glass spray from Plastikote has been manufactured to a high standard and is suitable for use on clear glass and plastic. Supplied in a handy 200ml can, making it ideal for small project or craft uses. Use only in well ventilated areas, and ensure surface is clean and dry. Shake can well before and during application, while several thin coats are recommended rather than one heavy coat.


  • Coverage: approximately 1.2m²
  • Touch dry: 45 minutes
  • Colour: green
  • Finish: translucent
  • Manufacturer's part 440.0001811.075

Please note that the cap is not a true representation of the colour and finish.
Type Stained glass
Dispensing Method Aerosol
Volume 200ml
Colour Green

Trustpilot