Christmas Opening Hours and Delivery Dates here

Planer 150mm

Order Code:

89-4925

Brand: Sealey MPN: SM1310 EAN-13: 5024209843232

Discontinued


Portable power planer with heavy-duty cast base for accurate and smooth planing. Accurate fence tilts between 45° and 90°. Fitted with two blades capable of planing timber up to 150mm wide. No-volt release switch prevents uncontrolled re-start after power interruption. Dust extraction port with collection bag. Adjustable cutting depth up to 3mm.
  • Portable power planer with heavy-duty cast base for accurate and smooth planing.
  • Accurate fence tilts between 45° and 90°.
  • 2 Blades capable of planing timber up to 150mm wide.
  • NVR Switch prevents uncontrolled re-start after power interruption.
  • Dust extraction port with collection bag.
  • Adjustable cutting depth up to 3mm.
  • Model No. SM1310

Trustpilot