Christmas Opening Hours and Delivery Dates here

Pizzato Elettrica E21SE13ACE11AB Selector Black 2x45° 1 pc(s)

Order Code:

12-7663

Brand: Pizzato Elettrica MPN: E21SE13ACE11AB EAN-13: 8018851197031
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 16/01/2026

The Pizzato Elettrica E21SE13ACE11AB Selector is a black switch featuring a 2 x 45° rotation mechanism. It is typically used in control panels and industrial equipment for operational control. This part is known for its durability and precise selection capabilities.
Type Selector
Switch Function latch
Button Ø 29.6mm
Case Colour Black
Connection External contact
Factory colour Black
IP Rating IP67
Lighting type None
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Knob selection switch
Print motif Arrow symbol
Switching angle 2 x 45 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot