Pizzato Elettrica E21PDRL10423 Double Head Pushbutton Planar Green/Red

Order Code:

12-7641

Brand: Pizzato Elettrica MPN: E21PDRL10423 EAN-13: 8018851195570

Discontinued


The Pizzato Elettrica E21PDRL10423 is a double head pushbutton switch, featuring a planar design with a green and red interface. It is typically used in industrial control panels and machinery for start-stop operations and other signalling purposes. This reliable and durable component is ideal for applications requiring clear visual distinction and manual input.
Type Double head pushbutton
Bulb Type LED (monochrome)
Case Colour Black
Connection External contact
Functions Contact
IP Rating IP67
Lighting type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Double pressure switch
Print motif None
Switch/button features Planar

Trustpilot