Christmas Opening Hours and Delivery Dates here
Piher PT15LH05504A3030 500K ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

Piher PT15LH05504A3030 500K ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

Order Code:

51-9089

Brand: Piher MPN: PT15LH05-504A2020-S EAN-13: 2050000111891

Discontinued


A 500K, vertically mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Resistance 500kΩ
Tolerance 30%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot