PicoScope 3204 MSO 60 MHz 2 channel scope with 16 logic and AWG Kit

Order Code:

85-7332

Brand: Pico MPN: 3204
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Pico Technology continues to push the limits of USB oscilloscopes. Their PicoScope 3204 MSO oscilloscope offers high performance and features a high-speed USB 2.0 interface, together with impressive sampling rates, high bandwidths and a very large buffer memory.

The PicoScope 3204 MSO computer oscilloscope simply connects to the USB port on any standard Windows based computer, making full use of your PCs processing capabilities, large screens and familiar graphical user interfaces.

Whether you are used to traditional bench top oscilloscopes or modern PC Oscilloscopes the Pico Technology PicoScope 3204 MSO oscilloscope offers outstanding performance and ease of use.

Each captured waveform is stored in a segmented buffer so you can rewind and review up to 10,000 previous waveforms. No longer will you see a glitch on the screen only for it to vanish before you stop the scope. Combined with mask limit testing, the buffer navigator can be instructed to show only waveforms that are out of specification.

As well as the standard range of triggers found on all oscilloscopes, the PicoScope 3204 MSO offers an industry-leading set of advanced triggers including pulse width, windowed and dropout triggers to help you capture the data you need. All advanced trigger types have adjustable thresholds and hysteresis.

The PicoScope 3204 MSO has 16 channels and a further set of digital triggers that can detect any data pattern with optional edge-sensitivity. The logic trigger applies the selected Boolean operation to any number of analogue, EXT or MSO digital inputs.


  • Vertical: PicoScope 3204 MSO
  • Digital maximum frequency 100MHz
  • Rise time: 5.8ns
  • Input connectors: BNC
  • Resolution: 8-bits
  • 2 Channels and external trigger
  • 16 channels
  • 500MS/s real-time sampling
  • 2.5GS/s repetitive sampling
  • Built-in function generator/AWG
  • USB-connected and powered



What do I get?

  • Pico Technology PicoScope 3204A USB Oscilloscope
  • 2x M1007 60MHz oscilloscope probes probes in carrying case
  • USB cable
  • Quick Start Guide
  • Software and Reference CD
  • TA136 digital cable
  • 2x TA139 pack of 10 test clips

Trustpilot