Pic16f73-i/so Micro So-28

Pic16f73-i/so Micro So-28

Order Code:

73-3392

Brand: Microchip MPN: PIC16F73-I/SO

Discontinued


8-Bit CMOS Flash Microcontroller, PIC16F7x Family, 2V to 5.5V Supply Voltage, 7KB Flash Memory, 192Bytes SRAM Data Memory, 22 I/O Pins, 5ch x 8Bit ADC Channels, 3 Timers, 2 PWM Channels, 20MHz Clock Speed, SSP, USART, PSP Interfaces, 28-SOIC Case, The PIC16F Series Fits Perfectly in Applications Ranging from High-speed Automotive and Appliance Control to Low Power Remote Sensors, Flash/EEPROM Technology Makes Customisation of Code Extremely Fast and Convenient, Other Features Includes: Mid-range Architecture, 14-bit Wide Instructions, 1 Million Data Memory EEPROM ERASE/WRITE Cycles, Direct LED Drive, 8-bit Timer/counter with 8-bit Programmable Prescaler, In Circuit Serial Programming Featured, Applications in Automotive, Industrial, Appliances and Consumer Applications, Supplied in Tube

Trustpilot