PIC PMC-5002 Power Module for Critical Loads Direct Power Capability

PIC PMC-5002 Power Module for Critical Loads Direct Power Capability

Order Code:

12-7633

Brand: PIC MPN: PMC-5002 EAN-13: 2050001492036

Discontinued


The Product Innovation Corporation produces the PIC PMC-5002, a high-voltage miniature reed switch known for its compact design and reliability. It excels in applications requiring precise electrical circuit control, such as door contact systems. Its robust construction ensures optimal performance in various high-voltage environments.
Type Reed switch
Contact Material 1 maker
(Ø) 5.4mm
Connection Solder pins
Dim (Ø x L) 5.4 mm x 50 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 50mm
Max. switching capacity 250W
Max. temperature +125°C
Min. temperature -60°C
Switching current (max.) 5A
Water activity 50 - 100
Water activity (max.) 100
Water activity (min.) 50

Trustpilot