Christmas Opening Hours and Delivery Dates here

Pi Supply PIS-0554 Flick Large Standalone 3D Tracking & Gesture Breakout

Order Code:

75-0891

Brand: Pi-Supply MPN: PIS-0554 UPC-12: 616909468034

Discontinued


Flick Large is a standalone 3D tracking and gesture board that lets you control your I2C enabled devices as if by magic. Using swipes, flicks, taps, double taps, airwheels and touch you control what's going on in your project. The design and up to date technology enables the Flick Large to detect gestures from up to 150mm away in 3D space.

Draw a circle, swipe your hand - Flick Large will track it. Integrate Flick into your I2C project to give you multiple ways of controlling it. Using the near field gesture technology, you're able to hide your project behind non-conductive material (wood/acrylic) and still use Flick Large (please note however that mounting it in this way may reduce the sensor range).

The Flick is plug and play, so you can be up and running within minutes. Use the software libraries (complete with one line installer) to fully explore what you can do with Flick. Control your computer, TV, music system and more all with a Flick of the wrist.
  • Orange/green dual colour LED on board
  • Level shifting on board so can work with any MCU with 5V or 3V3
  • Compatible with the Hillstar Development Kit over USB on PC
  • Proximity and touch Sensing
  • Low power design
  • No detection blind spots
  • Works even through the Flick Large case
  • Compatible with Raspberry Pi, BeagleBone, Arduino, Genuino or any I2C enabled device
  • 3D Tracking
  • Gesture sensing up to 150mm
  • Touch and Tap sensing
  • No soldering required
  • One line installer
  • Dimensions 148 x 104 x5mm

Follow this guide to set up your Flick Large board and case
Software for the Flick boards is available here on GitHub


Type Flick HAT Large 3D Tracking and Gesture HAT for I2C

Trustpilot