Phoenix Contact 2864406 MINI MCR-SL-I-I 3-Way Isolating Amplifier

Order Code:

51-2994

Brand: Phoenix Contact MPN: 2864406 EAN-13: 4017918956158

Discontinued


The Phoenix Contact MINI MCR-SL-I-I 3-Way Isolating Amplifier is 6.2mm wide and is used for electrical isolation, amplification and filtering of standard signals.

On the input and output side, the analog standard signals 0...20mA or 4...20mA are available, electrically isolated. Power (19.2VDC to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.


  • Gross weight 71.10g
  • Screw connection

The T connector can be used to bridge the supply voltage. It can be snapped onto a 35 mm DIN rail according to EN 60715.
Type Isolating amplifier
Contact Current Rating 0.004 to 0.02A
Contact Voltage Rating 19.2 to 30V

Trustpilot