Phoenix Contact 2864095 MINI MCR-SL-R-UI Potiposition Transducer

Order Code:

51-2996

Brand: Phoenix Contact MPN: 2864095 EAN-13: 4046356046442

Discontinued


The Phoenix Contact MINI MCR-SL-R-UI Potiposition Transducer has a width of only 6.2mm and converts potentiometer positions as a percentage to an analogue standard signal. If the potentiometer range cannot be utilised to the full, an externally accessible slide switch is used to set the upper and lower potiposition end values. The output signal between 0 and 100% is based on this fixed end value.

The DIP switches are accessible on the side of the housing and allow the following parameters to be configured:
Output signal
Automatic potentiometer detection
Open circuit detection slider
Fault evaluation type

Power (19.2 VDC to 30 VDC) can be supplied through connection terminals on the modules or in conjunction with the DIN rail connector.


  • Gross weight 73.17g
  • Screw connection
Type Potiposition transducer
Contact Voltage Rating 19.2 to 30V

Trustpilot