Phoenix Contact 2814508 3-Way Isolation Amplifier MCR-C-I/I-00-DC

Order Code:

51-5015

Brand: Phoenix Contact MPN: 2814508 EAN-13: 4017918156190

Discontinued


The Phoenix Contact 3-Way Isolation Amplifier MCR-C-I/I-00-DC is ideal for galvanic isolation and conversion of analog uestandard signals and has the following signal ranges:

Input Signal
0 mA-20 mA
4 mA-20 mA
Output signal
0 mA-20 mA
4 mA-20 mA

The amplifier provides electrical isolation of analog standard signals, while the module input and output are supplied via integrated DC/DC converters, which are electrically isolated from the mains (3-way isolation). The MCR modules ensure the safe decoupling of a sensorc ircuit from the evaluation circuit and also prevent the negative effects of several sensor circuits connected with one another. Additionally, 3-way isolation enables the universal use of modules both locally and close to the control system for signal conversion and electrical isolation as well as on the transmission path for jumpering high load resistors.


  • 3-way isolation
  • 12.5 ME housing
Input Type 4 to 20mA

Trustpilot