Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2202529 EH 45 FLAT DEV-KIT KMGY Development Kit

Order Code:

30-0057

Brand: Phoenix Contact MPN: 2202529

Discontinued


This EH series development kit from Phoenix Contact contains 1x EH 45 FLAT housing and MKDS 5.08 PCB terminal blocks and is designed as a simple and convenient way to house electronics projects, whether it is for prototyping or for small scale production runs. The convenience of ordering a kit with the one part number means all necessary components, such as housing and connectors, are provided.


  • Dimensions L x W x H 75.4 x 45 x 53.5mm
  • Ideal for prototyping and one-off projects
  • Complete with connectors
  • Secure DIN rail mounting
  • Light grey ABS housing
  • Operating temperature -40°C to +80°C
  • Rating UL 94V-HB

Planning to buy a range of enclosures for your latest project?


Enclosure Height 53.5mm
Enclosure Length 75.4mm
Enclosure Width 45mm
External Features DIN rail mounting
Internal Features Terminal blocks
Material ABS
Colour Light grey
Protection Rating UL94V HB

Trustpilot