Easter Opening Hours and Delivery Dates here
Phoenix Contact 1414398 Switchboard Grommet Socket 4-Pin Straight UL Certified

Image Representative of Range

Phoenix Contact 1414398 Switchboard Grommet Socket 4-Pin Straight UL Certified

Order Code:

12-6789

Brand: Phoenix Contact MPN: 1414398 EAN-13: 4055626166759
Qty Unit Price (Ex VAT)
1+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Phoenix Contact's switchboard grommet with part number 1414398 is a straight socket with four pins, designed for RJ connections. This durable component is ideal for securing cabling in control panels, ensuring reliable connectivity. Suitable for various industrial applications, it helps maintain organised and efficient switchboard systems.
Connector 1 M12
Connector 2 RJ45 socket
Type Switchboard grommet
Coding D
Material Copper alloy
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute CUC-BH-M12D1PBK-S/R4BE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot