Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1210006 Rail 1pc 15mm height 35mm width mounting rail

Order Code:

06-1615

Brand: Phoenix Contact MPN: 1210006

Discontinued


Phoenix Contact 1210006 is a switchboard terminal designed for ensuring continuity in electrical connections. This serial terminal is ideal for mounting on rails, supporting secure and organised wiring in switchboards. The part is typically used in industrial and commercial electrical installations for efficient circuit management.
Type Rail
Size/ Dimensions (L x W) 2 m x 35 mm
Length 2m
Material Steel
Industrial packaging Yes
Width 35mm

Trustpilot