Easter Opening Hours and Delivery Dates here

Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 2.2 x 9.5mm Pack 100

Order Code:

51-3161

Brand: Toolcraft MPN: 827358 EAN-13: 4016138319064
Qty Unit Price (Ex VAT)
1+ £3.54
10+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Self-tapping screws with Phillips recesses.


  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Raised head
Thread Length 9.5mm
Thread Size 2.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot