Philips 8720169278080 Arbour LED Path Light 3.8W Anthracite 800lm

Order Code:

05-9670

Brand: Philips MPN: 8720169278080
Qty Unit Price (Ex VAT)
1+ £141.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/12/2025

The Philips Lighting Arbour is a monochrome LED path light with a power of 3.8 W and a sleek anthracite finish. Suitable for garden or path lighting, it enhances outdoor spaces with efficient illumination. Ideal for illuminating pathways, this product ensures style and safety in outdoor areas.
Type Path lighting
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 100.00mm
Dim (L x W x H) 100 x 100 x 770 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 770mm
IP Rating IP44
Length 100mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Power 3.8W
Protection Class II
Total luminous flux 800lm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot