Easter Opening Hours and Delivery Dates here

Philips MASTER TL-D Super 80 58W/840 1SL/25 Fluorescent Tube Neutral White 10pc

Order Code:

05-9777

Brand: Philips MPN: MASTER TL-D Super 80 58W/840 1SL/25

Discontinued


Philips Lighting manufactures the MASTER TL-D Super 80 Fluorescent tube, offering 58.5 W of neutral white light. With dimensions of 26 mm in diameter and 1500 mm in length, it is energy efficiency class G and sold in packs of 10. This fluorescent tube is ideal for office, retail, and educational environments.
Type Tube shape
Colour Neutral white
Dimmable Yes
Base G13
Operating Voltage 230V
(Ø) 26mm
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Dim (Ø x L) 26 mm x 1500 mm
Energy consumption 68 kWh/1000h
Energy efficiency rating G (A - G)
Length 1500mm
Rating 58.5W
Total luminous flux 5240lm

You may also like


Trustpilot