Christmas Opening Hours and Delivery Dates here

Philips 5624231P0 Star LED Ceiling Spotlight 9W White

Order Code:

05-9865

Brand: Philips MPN: 5624231P0 EAN-13: 8718696154632
Qty Unit Price (Ex VAT)
1+ £72.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2026

Philips Lighting offers the Star 5624231P0, a 9 W LED ceiling spotlight, which is designed in a sleek white finish. This indoor lighting fixture provides efficient and focused illumination, ideal for highlighting specific areas or enhancing ambiance. It is suitable for residential spaces, such as living rooms or hallways, where targeted lighting is preferred.
Type LED ceiling spotlight
Colour White
Power 9W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 24 x 7 x 8.5 cm
Energy efficiency rating n.rel.
Height 8.5cm
IP Rating IP20
Length 24cm
Light bulb included Yes
Luminous Flux 500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 2
Protection Class I
Rating per bulb 4.5W
Total luminous flux 1000lm
Width 7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot