Christmas Opening Hours and Delivery Dates here

Philips 9290037748 LED Tube T5 G5 20.5W Neutral White 19mm x 1463mm

Order Code:

06-1311

Brand: Philips MPN: 9290037748

Discontinued


Philips Lighting offers the LED tube with model number 9290037748, which features an energy-efficient design with a 20.5 W power rating and neutral white illumination. The T5 tube shape with a G5 base is suitable for electronic ballasts, making it ideal for upgrading or replacing traditional fluorescent tubes in commercial and residential settings. With dimensions of 19 mm diameter by 1463 mm length, this LED tube provides consistent and reliable lighting.
Type LED tube
Colour Neutral white
Dimmable No
Base G5
Length 1463mm
(Ø) 19mm
Circuits 50000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 19 mm x 1463 mm
Durability rating 35000h
Energy consumption 21 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Material Glass
Misc Attribute T5
Operated via Electronic ballast
Operating Voltage 230V
Power 20.5W
Power Rating 20.5W
Product lifespan approx 35000h
Rated luminous flux 3000lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

You may also like


Trustpilot