Christmas Opening Hours and Delivery Dates here

Philips 929001923102 MASTER LEDtube T8 18.2W Cool White 1513mm G13

Order Code:

06-1251

Brand: Philips MPN: 929001923102

Discontinued


Philips Lighting offers a LED (monochrome) bulb with a power of 18.2 W and cool white illumination, measuring 28 mm in diameter and 1513 mm in length. This energy-efficient T8 tube is ideal for commercial and industrial environments. The product code is 929001923102 and it comes in one-piece packaging.
Type LED (monochrome)
Colour Cool white
Dimmable No
Base G13
Length 1513mm
(Ø) 28mm
Circuits 200000
Colour rendering 865
Colour Rendering Index 83 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dim (Ø x L) 28 mm x 1513 mm
Energy consumption 19 kWh/1000h
Energy efficiency rating C (A - G)
Equivalent to power rating 58W
Light bulbshape Tube shape
Luminous Flux 3100lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power 18.2W
Product lifespan approx 60000h
Radiation angle 160°
Version horizontal

You may also like


Trustpilot