Philips 8720169322554 LED Strip Set 230V 30m RGB Remote Control Dimmable

Order Code:

05-9740

Brand: Philips MPN: 8720169322554

Discontinued


Philips 8720169322554 LED strip set offers 30 metres of RGB lighting at 230 volts. The strip lights are ideal for cupboard lighting or decorative applications. This LED strip set provides versatile colour options for both domestic and commercial environments.
Type LED strip set
Length 30m
Power 22W
Colour RGB
Dim (L x W x H) 30 m x 10 mm x 3.3 mm
Energy efficiency rating n.rel.
Factory colour White
Height 3.3mm
IP Rating IP20
Operating Voltage 230V
Width 10mm

You may also like


Trustpilot