Easter Opening Hours and Delivery Dates here

Philips 8720169322530 LED Strip Set 230V 15m RGB Remote-Controlled Mood Light

Order Code:

05-9739

Brand: Philips MPN: 8720169322530

Discontinued


Philips LED strip set, model number 8720169322530, is a versatile 15-metre RGB light emitting diode strip operating at 230 V. Key features include its vibrant colour range and energy-efficient lighting suitable for various settings. This LED strip is ideal for enhancing cupboard lighting or adding decorative illumination to living spaces.
Type LED strip set
Length 15m
Power 20W
Colour RGB
Dim (L x W x H) 15 m x 10 mm x 3.3 mm
Energy efficiency rating n.rel.
Factory colour White
Height 3.3mm
IP Rating IP20
Operating Voltage 230V
Width 10mm

Trustpilot