Christmas Opening Hours and Delivery Dates here
Philips 8720169269279 Spore GardenLink LED Floor Light 1W Steel 80lm

Philips 8720169269279 Spore GardenLink LED Floor Light 1W Steel 80lm

Order Code:

05-9656

Brand: Philips MPN: 8720169269279

Discontinued


Philips Lighting offers the Spore GardenLink outdoor decorative light with a 1W LED (monochrome) design, made from durable stainless steel. The LED floor recess light is ideal for illuminating garden paths or enhancing outdoor spaces with subtle ambience. This decorative garden lighting serves as a stylish addition to your outdoor décor.
Type LED floor recess light
IP Rating IP67
Power 1W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Dim (L x W x H) 64 x 64 x 40 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 40mm
Length 64mm
Light bulb included Yes
Luminous Flux 80.00lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation angle
Recess depth 0mm
Recess diameter 35mm
Recess length 0mm
Recess width 0mm
Total luminous flux 80lm
Width 64mm

You may also like


Trustpilot