Christmas Opening Hours and Delivery Dates here

Philips 8720169204942 LED Tube T8 31.5W Warm White Ø28x1514mm Retrofits

Order Code:

05-9584

Brand: Philips MPN: 8720169204942

Discontinued


Philips Lighting's LED (monochrome) tube is a warm white T8 bulb with dimensions of 28 mm x 1514 mm, offering an energy efficiency class of F. This 31.5-watt LED bulb provides efficient lighting ideal for domestic or office environments requiring consistent illumination. Typical applications include use in kitchens, offices, or retail spaces where a bright, warm ambience is desired.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G13
Length 1514mm
(Ø) 28mm
Bulb shape T8
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 3000K
Colour temperature range 3000 K (max)
Dim (Ø x L) 28 mm x 1514 mm
Energy efficiency rating F (A - G)
Factory colour White
Light bulbshape Tube shape
Luminous Flux 3320lm
Misc Attribute T8
Number of bulbs 1
Operating Voltage 230V
Power 31.5W
Product lifespan approx 35000h
Radiation angle
Total luminous flux 3320lm
Version matte

You may also like


Trustpilot