Christmas Opening Hours and Delivery Dates here

Philips 8719514954366 ProjectLine LED Plinth Lighting 30W Warm White

Order Code:

05-9546

Brand: Philips MPN: 8719514954366
Qty Unit Price (Ex VAT)
1+ £18.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the ProjectLine LED plinth lighting featuring a 30 W monochrome LED with a warm white output. Ideal for kitchen and cupboard lighting, this versatile fixture enhances under-cabinet and wardrobe illumination. Known for its efficiency and sleek design, this LED light is a practical choice for furniture and plinth lighting applications.
Type LED plinth lighting
Colour White
Power 30W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 27 x 70 x 1200 mm
Energy efficiency rating n.rel.
Height 1200mm
IP Rating IP20
Length 27mm
Light bulb included Yes
Luminous Flux 2700lm
Material Metal
Misc Attribute Rod
Protection Class II
Total luminous flux 2700lm
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot