Christmas Opening Hours and Delivery Dates here

Philips 8719514443778 Desk Light LED 4.5W Portable Battery White Lamp

Order Code:

05-9521

Brand: Philips MPN: 8719514443778

Discontinued


The Philips Lighting Hat DSK213 PT is a battery-powered desk light featuring a 4.5 W LED, available in white. This versatile lamp is ideal for use as a bedside or desk light. It provides efficient lighting suitable for both bedroom and dining room applications.
Type Battery-powered desk light
Power 4.5W
Base LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 3000K
Depth 390mm
Dimensions (L x W x H) 390 x 94 x 155 mm
Height 155mm
IP Rating IP20
Length 390mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 5V
Protection Class III
Rating per bulb 4.5000000000000W
Total luminous flux 80lm
Width 94mm
Wireless charging No

Trustpilot