Christmas Opening Hours and Delivery Dates here

Philips 8719514440999 Hue Tap Dial Switch EU White Controls 3 Rooms

Order Code:

05-9520

Brand: Philips MPN: 8719514440999
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Inc VAT)
1+ £75.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 17/01/2026

Philips Lighting offers the Hue Tap dial switch EU White, a wireless control solution for LED lights. This remote control device, reference 8719514440999, allows convenient lighting management. It is ideal for enhancing smart home systems with user-friendly features.
Type Wireless switch
Colour White
Voltage 3V
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Height 20mm
Length 60mm
Material Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Hue
Transfer Standard (Smart Home) ZigBee
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot