Christmas Opening Hours and Delivery Dates here

Philips 8719514433465 Signe LED Table Lamp Oak White 11.8W Gradient

Order Code:

05-9514

Brand: Philips MPN: 8719514433465

Discontinued


Philips Lighting 8719514433465 LED table lamp features an 11.8 W monochrome LED. It is ideal for use as a bedside lamp or dining room light. The Gradient Signe table oak design suits modern EU/UK interiors.
Type LED table lamp
Power 11.8W
(Ø) 111mm
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 4000K
Dimensions (Ø x H) 111 mm x 553 mm
Feed length 2m
Height 553mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Rod
Number of bulbs 1
Protection Class II
Total luminous flux 1040lm
Wireless charging No

You may also like


Trustpilot