Philips 871951435534700 Hue LED Recessed Light 5.7W 16M Colours IP44

Order Code:

06-1061

Brand: Philips MPN: 871951435534700 EAN-13: 8719514355347

Discontinued


Philips Lighting offers the Hue White & Col. Amb. Xamento Einbauspot silber 1er, a built-in LED recessed light with 5.7 W power. This light provides wireless and remote control capabilities for adaptable lighting solutions. Ideal for residential or commercial settings, it enhances ambience with adjustable colours.
Type LED recessed light
Colour Chrome
Dimmable Yes
Power 5.7W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour rendering index (Ra) 80
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 94mm
IP Rating IP44
Length 90mm
Luminous Flux 350lm
Material Metal
Product lifespan approx 15000h
Recess depth 100mm
Series Hue
Total luminous flux 350lm
Transfer Standard (Smart Home) ZigBee
Width 94mm

Trustpilot