Christmas Opening Hours and Delivery Dates here

Philips 871951434091600 Hue Bathroom Ceiling Light 3x350lm GU10 15W

Order Code:

06-1047

Brand: Philips MPN: 871951434091600 EAN-13: 8719514340916

Discontinued


Philips Lighting offers the Hue White Amb. Adore Spot 3 flg. weiß LED bathroom ceiling light, model number 871951434091600, featuring three 350lm lights for optimal brightness. This fixture includes a dimmer switch for adjustable lighting and supports wireless control for remote operation. Suitable for bathroom settings, it provides versatile illumination with energy-efficient LED technology.
Type LED bathroom ceiling light
Colour White
Dimmable Yes
Power 15W
Voltage 230V
Base GU10
Bulb Type LED (monochrome)
Colour rendering index (Ra) 80
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 120mm
IP Rating IP44
Length 250mm
Luminous Flux 1050lm
Material Aluminium
Product lifespan approx 25000h
Series Hue
Total luminous flux 1050lm
Transfer Standard (Smart Home) ZigBee
Width 275mm

You may also like


Trustpilot